Super Wick 7.5 m De-Soldering Braid, Width 1.5mm
- RS Stock No.:
- 193-2134
- Mfr. Part No.:
- 442
- Brand:
- Super Wick
Subtotal (1 unit)*
$33.63
(exc. GST)
$36.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.63 |
*price indicative
- RS Stock No.:
- 193-2134
- Mfr. Part No.:
- 442
- Brand:
- Super Wick
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Wick | |
| Width | 1.5mm | |
| Product Type | De-Soldering Braid | |
| Length | 7.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Wick | ||
Width 1.5mm | ||
Product Type De-Soldering Braid | ||
Length 7.5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Available in 1.0, 1.5, 2.0, 2.5 and 3.0 mm widths
Available in 1.5, 7.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Related links
- Super Wick 1.5 m De-Soldering Braid, Width 1.5 mm
- Super Wick 15 m De-Soldering Braid, Width 1.5 mm
- Super Wick 7.5 m De-Soldering Braid, Width 2 mm
- Super Wick 7.5 m De-Soldering Braid, Width 2.5 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1 mm
- Super Wick 1.5 m De-Soldering Braid, Width 2.5 mm
- Chemtronics 30.5 m De-Soldering Braid, Width 1.5 mm
