Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
- RS Stock No.:
- 314-1047
- Mfr. Part No.:
- SW16045
- Brand:
- Chemtronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.48
(exc. GST)
$17.03
(inc. GST)
- RS Stock No.:
- 314-1047
- Mfr. Part No.:
- SW16045
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 2.8mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 2.8mm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
- COO (Country of Origin):
- US
No-clean desoldering braid under vacuum
De-soldering braid packaged in static dissipative bobbins.
High absorption fine copper.
Quick desoldering in a single operation.
Requires no cleaning.
Anti-static reel.
No-clean flux, non-corrosive, non-halogen and non-organic.
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2.8 mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm

