Chemtronics 3 m Lead Free De-Soldering Braid, Width 2.8mm
- RS Stock No.:
- 508-6469
- Mfr. Part No.:
- 40-4-10
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $20.71 |
| 25 - 49 | $20.66 |
| 50 + | $20.46 |
*price indicative
- RS Stock No.:
- 508-6469
- Mfr. Part No.:
- 40-4-10
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | De-Soldering Braid | |
| Width | 2.8mm | |
| Length | 3m | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type De-Soldering Braid | ||
Width 2.8mm | ||
Length 3m | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Lead-free Soder-Wick®
Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications
More efficient than conventional de-soldering braids
Non-corrosive, ultra high purity no-clean flux
Will not leave ionic contamination on the boards
Can also be used with tin/lead solders
Wick & Braid
Note
Stock Number 5086346 is a 10 pack of 1.5M rolls
Related links
- Chemtronics 3 m De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5 mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8 mm
- Chemtronics 3 m De-Soldering Braid, Width 3.7 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2 mm
