Electrolube 1.7 m De-Soldering Braid, Width 1.25mm
- RS Stock No.:
- 561-022
- Mfr. Part No.:
- 561022
- Brand:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.98
(exc. GST)
$12.08
(inc. GST)
- RS Stock No.:
- 561-022
- Mfr. Part No.:
- 561022
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Width | 1.25mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.7m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Width 1.25mm | ||
Product Type De-Soldering Braid | ||
Length 1.7m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Standard De-solder Wick
Finely woven pure copper braid, quickly removes excess material during hand soldering rework.
Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon it
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm
Wick & Braid
- RS Stock No. 5086453
- Mfr. Part No. 40-3-10
Each
$19.80
- RS Stock No. 1619683
- Mfr. Part No. 006226
1 Reel of 30 Metre(s)
$204.93
- RS Stock No. 5086447
- Mfr. Part No. 40-2-10
Each
$18.19
Related links
- Jelt 30 m De-Soldering Braid, Width 2 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1 mm
- SAM 1382-300 3 m De-Soldering Braid, Width 3 m
- SES 3 m De-Soldering Braid, Width 1 mm
- Super Wick 15 m De-Soldering Braid, Width 2.5 mm
- Super Wick 7.5 m De-Soldering Braid, Width 2 mm
- Super Wick 15 m De-Soldering Braid, Width 2 mm
- Hakko 1.5 m De-Soldering Braid, Width 3.3 mm













