Seaward ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange
- RS Stock No.:
- 851-010
- Mfr. Part No.:
- 601A916
- Brand:
- Seaward
This image is representative of the product range
Subtotal (1 unit)*
$7,970.87
(exc. GST)
$8,767.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $7,970.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 851-010
- Mfr. Part No.:
- 601A916
- Brand:
- Seaward
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Photovoltaic Tester | |
| Current Accuracy | ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange | |
| Voltage Accuracy | ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | |
| Battery Type | Lithium-ion | |
| Maximum Current Measurement | 25A | |
| Maximum Voltage Measurement | 1500V dc | |
| Minimum Current Measurement | 500mA | |
| Minimum Voltage | 10V dc | |
| Length | 265mm | |
| Height | 78mm | |
| Width | 115mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 62446 | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Photovoltaic Tester | ||
Current Accuracy ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange | ||
Voltage Accuracy ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | ||
Battery Type Lithium-ion | ||
Maximum Current Measurement 25A | ||
Maximum Voltage Measurement 1500V dc | ||
Minimum Current Measurement 500mA | ||
Minimum Voltage 10V dc | ||
Length 265mm | ||
Height 78mm | ||
Width 115mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 62446 | ||
- COO (Country of Origin):
- GB
- RS Stock No. 0851008
- Mfr. Part No. 601A911
- RS Stock No. 0851009
- Mfr. Part No. 601A915
- RS Stock No. 0851007
- Mfr. Part No. 601A910
- RS Stock No. 2337814
- Mfr. Part No. 8326321









