RS Better World

APC Portable 100 W Panel Solar Panel

Subtotal (1 unit)*

$688.09

(exc. GST)

$756.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
797-844
Mfr. Part No.:
PSP100
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Solar Panel

Open Circuit Voltage

20.63V

Battery Bank Capacity

16.09Ah

Peak Power

100W

Mount Type

Portable

Sub Type

Panel

Power

100W

Efficiency

23%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Width

385mm

Standards/Approvals

RoHS Compliant

Length

420mm

Depth

55mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN
The APC Off Grid Portable Solar Panel is a reliable energy solution designed for outdoor activities and emergency power needs. This 100W panel utilizes monocrystalline cell technology to deliver high-efficiency performance with a 23% energy conversion rate.

IP65 water resistant rating

Operating temperature range of -40 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy