RS Better World
PV Logic Wall 45 W Polycrystalline Ring Solar Panel
- RS Stock No.:
- 111-1037
- Mfr. Part No.:
- STP045P
- Brand:
- PV Logic
Subtotal (1 unit)*
$426.04
(exc. GST)
$468.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 111-1037
- Mfr. Part No.:
- STP045P
- Brand:
- PV Logic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PV Logic | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 22V | |
| Battery Bank Capacity | 10Ah | |
| Peak Power | 45W | |
| Sub Type | Polycrystalline | |
| Mount Type | Wall | |
| Power | 45W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, IEC | |
| Width | 535mm | |
| Depth | 25mm | |
| Length | 634mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Terminal Contact Type | Ring | |
| Select all | ||
|---|---|---|
Brand PV Logic | ||
Product Type Solar Panel | ||
Open Circuit Voltage 22V | ||
Battery Bank Capacity 10Ah | ||
Peak Power 45W | ||
Sub Type Polycrystalline | ||
Mount Type Wall | ||
Power 45W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, IEC | ||
Width 535mm | ||
Depth 25mm | ||
Length 634mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Terminal Contact Type Ring | ||
Non Compliant
- COO (Country of Origin):
- CN
PV Logic 12V Solar Panels
PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats
SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty
RS Better World
- RS Stock No. 1111033
- Mfr. Part No. STP005P
Each
$80.98
RS Better World
- RS Stock No. 1111034
- Mfr. Part No. STP010P
Each
$121.95
RS Better World
- RS Stock No. 1111035
- Mfr. Part No. STP020P
Each
$214.89
RS Better World
- RS Stock No. 1111038
- Mfr. Part No. STP060P
Each
$544.53
Related links
- PV Logic Wall 60 W Polycrystalline Ring Solar Panel
- PV Logic Wall 30 W Polycrystalline Ring Solar Panel
- PV Logic Wall 20 W Polycrystalline Ring Solar Panel
- PV Logic Wall 10 W Polycrystalline Ring Solar Panel
- PV Logic Wall 5 W Polycrystalline Ring Solar Panel
- RS PRO Surface 5 W Polycrystalline Cable Solar Panel
- RS PRO Surface 60 W Polycrystalline Cable Solar Panel
- RS PRO Surface 80 W Polycrystalline Cable Solar Panel












