Better World
Weidmüller PV-STICK- VPE10 Series, Solar Connector, Cable CSA, 4 mm², 1.5 kV dc, 30A
- RS Stock No.:
- 285-5152
- Mfr. Part No.:
- 1303450000
- Brand:
- Weidmüller
Subtotal (1 pack of 10 units)*
$86.01
(exc. GST)
$94.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.601 | $86.01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 285-5152
- Mfr. Part No.:
- 1303450000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Sub Type | Photovoltaic Connector | |
| Termination Type | Push-in | |
| Product Type | Solar Connector | |
| Cable CSA | 4 mm² | |
| Current | 30A | |
| Voltage | 1.5 kV dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TÜV Rheinland (IEC 685), ETIM, RoHS, CE, eClass | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PV-STICK- VPE10 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Sub Type Photovoltaic Connector | ||
Termination Type Push-in | ||
Product Type Solar Connector | ||
Cable CSA 4 mm² | ||
Current 30A | ||
Voltage 1.5 kV dc | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TÜV Rheinland (IEC 685), ETIM, RoHS, CE, eClass | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PV-STICK- VPE10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.
Operating temperature -40 to 85 °C
Reliable latching
Related links
- Weidmüller PV-STICK- VPE10 Series Cable CSA 1.5 kV dc, 30A
- Weidmüller PV-STICK- VPE200 Series Cable CSA 1.5 kV dc, 30A
- Weidmüller PV-STICK- VPE50 Series Cable CSA 1.5 kV dc, 30A
- Weidmüller PV-STICK SET Series Cable CSA 1.5 kV dc, 30A
- Staubli MC4-Evo 2 Series Cable CSA 1.5 kV, 42A
- Staubli MC4-Evo 2 Series Cable CSA 1.5 kV, 42A
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5 kV, 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5 kV, 45A
