Recently searched
    Better World

    Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 42A, 1.5 kV PV-ADS4

    Bulk discount available

    Subtotal (1 unit)**

    $6.87

    (exc. GST)

    $7.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    80 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$6.87
    10 - 99$6.55
    100 - 999$6.16
    1000 - 2499$5.71
    2500 +$5.57

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    287-2968
    Mfr. Part No.:
    32.0347P0001
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Connector

    Gender

    Male

    Cable CSA

    4mm²

    Mounting Type

    Panel Mount

    Termination Method

    Crimp

    Current Rating

    42A

    Voltage Rating

    1.5 kV

    Better World Product

    Yes

    Better World Claim

    Renewable energy solution

    Series

    MC4-Evo 2

    Series Number

    PV-ADS4

    Related links