Recently searched
    Better World

    Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 42A, 1.5 kV PV-ADB4

    Bulk discount available

    Subtotal (1 unit)**

    $8.14

    (exc. GST)

    $8.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$8.14
    10 - 99$7.85
    100 - 999$7.63
    1000 - 2499$7.37
    2500 +$7.10

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    287-2966
    Mfr. Part No.:
    32.0346P0001
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Connector

    Gender

    Female

    Cable CSA

    4mm²

    Mounting Type

    Panel Mount

    Termination Method

    Crimp

    Current Rating

    42A

    Voltage Rating

    1.5 kV

    Better World Claim

    Renewable energy solution

    Better World Product

    Yes

    Series Number

    PV-ADB4

    Series

    MC4-Evo 2

    Related links