RS Better World
TE Connectivity SOLARLOK PV4-S Series, Male Cable Solar Connector, Cable CSA, 4mm²
- RS Stock No.:
- 190-2002
- Distrelec Article No.:
- 304-50-578
- Mfr. Part No.:
- 2270024-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-2002
- Distrelec Article No.:
- 304-50-578
- Mfr. Part No.:
- 2270024-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Product Type | Solar Connector | |
| Cable CSA | 4mm² | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Keying | Minus | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | SOLARLOK PV4-S | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Product Type Solar Connector | ||
Cable CSA 4mm² | ||
Mount Type Cable | ||
Connector Gender Male | ||
Keying Minus | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series SOLARLOK PV4-S | ||
- COO (Country of Origin):
- PL
The SOLARLOK PV4-S connector has been tested to assure reliable and safe connections of solar arrays. The connectors use industry standard crimp tooling that is readily available and used by installers today.
Provides waterproof protection
Minimizes power loss by providing low contact resistance
Applications
Solar panels
Inverters
Micro inverters
DC optimizers
Related links
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK 2.0 Series Cable CSA 4 mm², 6 mm²
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- TE Connectivity SOLARLOK PV4-S Series, Solar Connector
- TE Connectivity SOLARLOK Series, Male Cable Solar Connector
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Staubli MC4-Evo2 Series Cable CSA 1.5kV, 45A
