Amphenol Industrial H4 PLUS Series, Female Cable Solar Connector, Cable CSA, 4mm², 6 mm², 1.5kV, 45A
- RS Stock No.:
- 446-280
- Mfr. Part No.:
- HH4SFD4TMS
- Brand:
- Amphenol Industrial
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,099 unit(s) shipping from 09 November 2026
- Plus 1,600 unit(s) shipping from 09 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.37 | - |
| 10 - 24 | $5.87 | $5.00 |
| 25 + | $5.30 | $26.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 446-280
- Mfr. Part No.:
- HH4SFD4TMS
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Termination Type | Crimp | |
| Sub Type | Connecting Cable | |
| Product Type | Solar Connector | |
| Current | 45A | |
| Cable CSA | 4mm², 6mm² | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL6703, NEC 2008/2011 Standard, TUV IEC62852 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | H4 PLUS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Termination Type Crimp | ||
Sub Type Connecting Cable | ||
Product Type Solar Connector | ||
Current 45A | ||
Cable CSA 4mm², 6mm² | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL6703, NEC 2008/2011 Standard, TUV IEC62852 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series H4 PLUS | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0446283
- Mfr. Part No. HH4SMD4TMS
- RS Stock No. 2498895
- Mfr. Part No. H4SFC2DMS
- RS Stock No. 2498893
- Mfr. Part No. H4SFC2DM
- RS Stock No. 2498919
- Mfr. Part No. H4SMC2DM
Related links
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5kV, 55A
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5kV, 55A
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A










