TE Connectivity SOLARLOK PV4-S Series, Female Cable Solar Connector, Cable CSA, 4mm²
- RS Stock No.:
- 190-2003
- Distrelec Article No.:
- 304-63-410
- Mfr. Part No.:
- 2270025-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2 more to save $174.82
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,496.53
(exc. GST)
$3,846.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $3,496.53 | $3.497 | - |
| 2 - 3 | $3,409.12 | $3.409 | $174.82 |
| 4 + | $3,356.65 | $3.357 | $559.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-2003
- Distrelec Article No.:
- 304-63-410
- Mfr. Part No.:
- 2270025-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Cable CSA | 4mm² | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Keying | Plus | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | SOLARLOK PV4-S | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Cable CSA 4mm² | ||
Mount Type Cable | ||
Connector Gender Female | ||
Keying Plus | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series SOLARLOK PV4-S | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series, Solar Connector
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- TE Connectivity SOLARLOK 2.0 Series Cable CSA 4 mm², 6 mm²
- Staubli PV Series Cable CSA 6 mm² 30A
- Staubli PV-KBT4 Series Cable MC4 Connector 4mm² 1kV, 39A
- Weidmüller BUGH BOX WM4 C BT Series Cable CSA 1500V dc, 35A
