RS Better World

Seeit Solar Cable 4 mm² CSA, 90 °C, -40 °C 5 m Black

Subtotal (1 unit)*

$39.74

(exc. GST)

$43.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4053
Mfr. Part No.:
SOLCAB-4BK-5M
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Solar Cable

Cross Sectional Area

4 mm²

Voltage

1kV

Jacket Colour

Black

Outside Diameter

5.8mm

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Cable Length

5m

Series

SOLCAB-4BK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
CN
The Seeit Solar cables are specifically crafted for connecting photovoltaic panels directly to your charger controller in direct current (DC). These cables adhere to current TUV/EN/IEC standards, ensuring quality and safety. Resistant to ozone, hydrolysis, UV radiation, heat, and cold, they are suitable for outdoor installation. Moreover, they maintain their electrical and mechanical properties over the lifespan of installation, providing reliable performance.

Operating temperature -40 to 90 degreeC

Resistance 4.75 ohms/km

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy