Subtotal (1 unit)*
$86.41
(exc. GST)
$95.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.41 |
*price indicative
- RS Stock No.:
- 268-6635
- Mfr. Part No.:
- 268.3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 450mm | |
| Claw Ended | No | |
| Bar Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 450mm | ||
Claw Ended No | ||
Bar Width 16mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom round crowbar with crook beak is forged, has one spindle end and one wide and slim pallet end.
Red lacquered
Varnished ends
