- RS Stock No.:
- 746-4925
- Mfr. Part No.:
- 3RW3038-1BB04
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,633.27
(exc. GST)
$1,796.60
(inc. GST)
Units | Per unit |
1 + | $1,633.27 |
- RS Stock No.:
- 746-4925
- Mfr. Part No.:
- 3RW3038-1BB04
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens NO Soft Starter, 400V AC, 37kW - 3RW30 Series - 3RW3038-1BB04
This Siemens soft starter moderates the operating parameters of a motor when it's activated. It does this by gradually inputting current to prevent motor overload. Thanks to a minimum voltage of 200V and a maximum of 480V, along with an ambient temperature range of -40°C to +80°C, you can use this device in a wide variety of applications and environments. The starter uses a NO (normally open) auxiliary contact which keeps the connection in constant operation, allowing for automatic reaction time. Install this soft starter in mechanical kit that uses a heavy motor.
• +40°C derating temperature dissipates heat to prevent overheating
• Red visual display for quick notification if faults are detected
• Long 300m cable giving convenient reach to motors in large installations
• Red visual display for quick notification if faults are detected
• Long 300m cable giving convenient reach to motors in large installations
How do I mount this motor soft starter?
This device is mounted vertically in motor equipment. You can attach it using screws or simply clip it on.
How do I power the soft starter after installation?
Connect compatible electrical sources via the screw terminals located top and bottom at the front of the device. You can use this method to link both the main and auxiliary circuits.
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Motor Starter Type | Soft Start |
Range | SIRIUS |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 72 A |
IP Rating | IP20 |
Overall Length | 168mm |
Overall Width | 55mm |
Hazardous Area Certification | ATEX |
Series | 3RW30 |
Overall Depth | 144mm |
Mounting Type | Chassis Mount |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Eaton Soft Starter 37 kW 3 Phase, IP20
- Schneider Electric Soft Start 460 V ac IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Siemens Soft Starter 37 kW 3 Phase, IP00
- Siemens Motor Starter 37 kW 3 Phase
- Schneider Electric Soft Starter 208 - 690 V ac, IP00