- RS Stock No.:
- 250-9369
- Mfr. Part No.:
- 101386 SDAINLM70(400V50HZ)
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2,080.45
(exc. GST)
$2,288.49
(inc. GST)
Units | Per unit |
1 + | $2,080.45 |
- RS Stock No.:
- 250-9369
- Mfr. Part No.:
- 101386 SDAINLM70(400V50HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 8.5 to 45 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Rail mounting possible
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 70 A |
IP Rating | IP20 |