RS Better World
Siemens 3RW30 Motor Starter, Soft Start, 400V, 37 kW, 3 Phase
- RS Stock No.:
- 213-1152
- Distrelec Article No.:
- 302-64-135
- Mfr. Part No.:
- 3RW3038-2BB14
- Brand:
- Siemens
Subtotal (1 unit)*
$1,957.95
(exc. GST)
$2,153.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,957.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1152
- Distrelec Article No.:
- 302-64-135
- Mfr. Part No.:
- 3RW3038-2BB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 37kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 72A | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Overall Length | 160mm | |
| Maximum Voltage | 400V | |
| Overall Width | 55mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 170mm | |
| Better World Product | Yes | |
| Series | 3RW30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 37kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 72A | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Overall Length 160mm | ||
Maximum Voltage 400V | ||
Overall Width 55mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 170mm | ||
Better World Product Yes | ||
Series 3RW30 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 72 A soft starter S0, integrated with spring-type terminals.
integrated bypass contact system
Thyristors
Related links
- Siemens 3RW30 Motor Starter 400V, 30 kW
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V, 45 kW
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 DOL Starter 480V ac 3 Phase, IP20
