Subtotal (1 pair)*
$31.48
(exc. GST)
$34.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $31.48 |
*price indicative
- RS Stock No.:
- 282-3224
- Mfr. Part No.:
- SK22NAR44-48
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 48 | |
| Product Type | Socks | |
| Colour | Navy | |
| Series | SK 22 | |
| Number of Pairs | 6 | |
| Standards/Approvals | EN ISO 14116, CE, EN 1149-3, UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 48 | ||
Product Type Socks | ||
Colour Navy | ||
Series SK 22 | ||
Number of Pairs 6 | ||
Standards/Approvals EN ISO 14116, CE, EN 1149-3, UKCA | ||
RoHS Status: Exempt
- RS Stock No. 0144256
- Mfr. Part No. 0868VRMARINE48/50
1 Pair
$4.05
- RS Stock No. 0144186
- Mfr. Part No. 0868VRBLANC48/50
1 Pair
$4.05
- RS Stock No. 2816382
- Mfr. Part No. SBSW10.5
1 Pair
$14.33
Related links
- Portwest Navy Socks 25 cm
- Portwest Black Socks L 9 to 12 in
- JLF Pro Navy Socks size 48/50 48/50 12.5/14
- Portwest Black Socks size 44/48 L 9 to 12 in
- Portwest Blue Socks size 44/48 10/13 10/13
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- JLF Pro White Socks size 48/50 48/50 12.5/14
- JLF Pro Black Socks 36/37 au 48/49 42












