UPower Black Socks size 40/43 M M
- RS Stock No.:
- 277-2317
- Mfr. Part No.:
- WSK103BC-M
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2317
- Mfr. Part No.:
- WSK103BC-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Socks | |
| Size UK | M | |
| Size | M | |
| Colour | Black | |
| Material | Elastane, Polyester, Polyester, Nylon | |
| Series | Internal Id | |
| Size EU | 40/43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Socks | ||
Size UK M | ||
Size M | ||
Colour Black | ||
Material Elastane, Polyester, Polyester, Nylon | ||
Series Internal Id | ||
Size EU 40/43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Short socks with an innovative design. The coolmax fabric combined with a special fabric process providing extra ventilation, allowing the feet to remain dry and cool even during the warmer seasons.
Wear resistant reinforced heel and toe
Flat seams for added comfort
- RS Stock No. 2771198
- Mfr. Part No. WPE114BC-M
Each
$286.60
Related links
- UPower Grey Socks size 40/43 M M
- UPower Silver Grey Socks size 40/43 M M
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
- UPower Black Socks size 44/47 L L
- LEMAITRE SECURITE Black Socks size 40/42 40/42
- Jalas Blue, White Socks size 40/45 40/45 6.5/10.5
- Jalas Blue Socks size 40/45 40/45 6.5/10.5
- LEMAITRE SECURITE Grey Socks size 40/42 40/42












