UPower Grey Socks size 40/43 M M
- RS Stock No.:
- 277-2314
- Mfr. Part No.:
- WSK101GM-M
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2314
- Mfr. Part No.:
- WSK101GM-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size UK | M | |
| Product Type | Socks | |
| Size | M | |
| Colour | Grey | |
| Material | Polyamide | |
| Series | SIBERIAN | |
| Size EU | 40/43 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size UK M | ||
Product Type Socks | ||
Size M | ||
Colour Grey | ||
Material Polyamide | ||
Series SIBERIAN | ||
Size EU 40/43 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Long Socks are available with thermo regulating properties. The Micro Polyamide fabric combined with a special fabric processing ensures extra ventilation, allowing the feet to remain dry and warm during the colder and wet seasons. It is ideal for those who wear rubber or PVC boots.
Stretch support for the ankles
Flat seams for added comfort
Wear resistant reinforced heel and toe
Related links
- UPower Silver Grey Socks size 40/43 M M
- UPower Black Socks size 40/43 M M
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
- UPower Grey Socks size 44/47 L L
- UPower Grey Socks size 36/39 S S
- UPower Grey Socks size 1 Size One Size 1 Size
- UPower Silver Grey Socks size 36/39 S S
- LEMAITRE SECURITE Grey Socks size 40/42 40/42
