Cotswold Outdoor Ltd Men's Safety Boots 9
- RS Stock No.:
- 273-0720
- Mfr. Part No.:
- B1124124-1111-09
- Brand:
- Cotswold Outdoor Ltd
This image is representative of the product range
Subtotal (1 pair)*
$911.92
(exc. GST)
$1,003.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $911.92 |
*price indicative
- RS Stock No.:
- 273-0720
- Mfr. Part No.:
- B1124124-1111-09
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Resistance Features | Wind Resistant | |
| Additional Safety Features | Waterproof, Wind Resistant | |
| Midsole Material | Polyurethane | |
| Standards/Approvals | No | |
| Sole Material | Vibram | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Safety Boots | ||
Gender Men | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Resistance Features Wind Resistant | ||
Additional Safety Features Waterproof, Wind Resistant | ||
Midsole Material Polyurethane | ||
Standards/Approvals No | ||
Sole Material Vibram | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd Men's Safety Boots 11
- Cotswold Outdoor Ltd Brown Men's Safety Boots 9
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 12
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 7
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 8
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 10
- Cotswold Outdoor Ltd Brown Men's Safety Boots
- Cotswold Outdoor Ltd Brown Men's Safety Boots 9.5
