Ralawise Navy Socks 10/12 10/12
- RS Stock No.:
- 271-2370
- Mfr. Part No.:
- KB813-10-12
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2370
- Mfr. Part No.:
- KB813-10-12
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size UK | 10/12 | |
| Size | 10/12 | |
| Product Type | Socks | |
| Colour | Navy | |
| Material | 52% Cotton, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size UK 10/12 | ||
Size 10/12 | ||
Product Type Socks | ||
Colour Navy | ||
Material 52% Cotton, Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- J Alex Swift Socks 10/12 10/12
- Parker 1J948-10-12 Hydraulic Fitting Female 0.75 in Hose ID
- Parker 1J977-10-12 Hydraulic Fitting Female 0.75 in Hose ID
- Igus GFM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
- Igus A181SM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
- Igus MSM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
- Igus P210SM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
