STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- RS Stock No.:
- 778-2440
- Mfr. Part No.:
- 03050007
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.58 |
*price indicative
- RS Stock No.:
- 778-2440
- Mfr. Part No.:
- 03050007
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | MS-33787, S.B.A.C. AS 40605/40606, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, ASME B 107.5 M, ASME B 107.1, SAE AS 954-E | |
| Overall Length | 22mm | |
| Material | Chrome Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals MS-33787, S.B.A.C. AS 40605/40606, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, ASME B 107.5 M, ASME B 107.1, SAE AS 954-E | ||
Overall Length 22mm | ||
Material Chrome Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/2 inch Drive size, 7mm Bit size - 03050007
This socket is designed for use with hex socket head screws, offering a 1/2 inch internal square drive for a secure fit. Measuring 60mm in overall length, this versatile tool is constructed from chrome alloy steel and features a chrome-plated finish, providing resistance to corrosion and enhancing durability. Its slim design allows for ease of use in confined spaces, making it suitable for various applications in the automotive and mechanical industries.
Features & Benefits
• Constructed from durable chrome alloy steel
• Chrome-plated finish for corrosion resistance
• 1/2 inch square drive for high torque needs
• Designed specifically for hex bit sockets
• Compact overall length of 60mm for accessibility
Applications
• Ideal for automotive socket tools in repair jobs
• Suitable for assembly line work with hex screws
• Useful in mechanical maintenance tasks
• Effective for electronic and electrical installations
What is the significance of the chrome-plated finish?
The chrome-plated finish enhances resistance to rust and wear, ensuring longevity in harsh working conditions, making it ideal for frequent use.
How does the socket's size influence its application?
With a 7mm bit size, it is tailored for specific hex head screws commonly found in automotive and mechanical environments, ensuring a snug fit.
What is the maximum torque this socket can handle?
This unit is designed for high torque applications due to its robust construction, although specific torque values depend on the tool used with it.
Can this socket be used with power tools?
It is designed primarily for hand tools but can be adapted for use with torque wrenches or power screwdrivers equipped with a compatible drive.
Related links
- STAHLWILLE 1/2 in Drive Bit Square, 22.0mm Overall Length
- STAHLWILLE 1/2 in Drive 6 mm Bit Square, 22.0mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 22.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
