STAHLWILLE 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length
- RS Stock No.:
- 778-2377
- Mfr. Part No.:
- 02010014
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$31.88
(exc. GST)
$35.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.88 |
*price indicative
- RS Stock No.:
- 778-2377
- Mfr. Part No.:
- 02010014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 30mm | |
| Standards/Approvals | DIN 3120, E DIN EN 3709, ASME B 107.1, ASME B 107.5M, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, S.B.A.C. AS 40610/40611, DIN EN ISO 9001, DIN 3124 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 30mm | ||
Standards/Approvals DIN 3120, E DIN EN 3709, ASME B 107.1, ASME B 107.5M, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, S.B.A.C. AS 40610/40611, DIN EN ISO 9001, DIN 3124 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8" Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Related links
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 12 mm 12 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 12 mm 6 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 11/16 in 6 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 3/4 in 6 Point Square, 30mm Overall Length
- SAM 3/8 in Drive 22 mm 6 Point Square, 30mm Overall Length
- Facom 3/4 in Drive 46 mm 6 Point Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
