STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length

Subtotal (1 unit)*

$29.65

(exc. GST)

$32.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.65

*price indicative

RS Stock No.:
737-0315
Mfr. Part No.:
02010013
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

13 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Chrome

Overall Length

30mm

Standards/Approvals

MS-33787, S.B.A.C. AS 40605/40606, E DIN EN 3710, MIL-W-8982, E DIN EN 3709, DIN 3124, SAE AS 954-E, ASME B 107.5M, ISO 2725-1, Fed. Spec. GGG-W-641

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 13mm Socket size, 3/8 inch Drive size - 02010013


This socket is a high-performance tool designed for automotive applications, offering precise fastening and loosening capabilities. sized at 13mm and featuring a 3/8 inch square drive, it ensures compatibility with a range of standard socket wrenches. Constructed from durable high-performance steel, it is ideal for tasks requiring reliability and efficiency.

Features & Benefits


• Chrome plated for enhanced corrosion resistance

• 12 point design allows for increased grip

• Bi-hex AS-Drive profile optimises torque transfer

• Dimensions of 30mm in length and 13mm flats for easy handling

Applications


• Perfect for use in automotive servicing

• Suitable for maintenance in mechanical industries

• Ideal for electrical installation tasks

• Utilised in assembly work that requires high precision

What material is used in the construction of this unit, and why is it beneficial?


It is made of high-performance steel, providing durability and resistance against wear, which is essential for handling high torques.

How does the bi-hex AS-Drive profile enhance usability?


This profile allows for better torque distribution and minimises the risk of rounding off fasteners, making it suitable for rigorous usage.

What are the advantages of the chrome plating on the socket?


Chrome plating protects against rust and corrosion, ensuring longevity and maintaining tool performance even in challenging environments.

What size limitations should be considered when using this socket?


This unit is designed for 13mm fasteners and should be used within this specification to avoid potential damage and maintain effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy