Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length

Subtotal (1 unit)*

$53.22

(exc. GST)

$58.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.22

*price indicative

RS Stock No.:
124-9743
Mfr. Part No.:
TAH24B-30
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

30 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Polished

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Overall Length

58mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ¾" Hexagon Socket


Bahco ¾" Hexagonal socket suitable for working at height.

Features and Benefits


Ready to work at height - 4 Holes System

4 holes for secure fixing on rectangular stud

Standard length sockets, ¾" square drive

Hexagonal profile in metric sizes

Not suitable for machine operation

High performance alloy steel

High polished finish

Knurled

ISO 2725/1174

DIN 3124/3120

Driver Bits


Standards

ISO 2725/1174, DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy