STAHLWILLE 1/4 in Drive 6 mm Bit Square, 30mm Overall Length

Subtotal (1 unit)*

$42.54

(exc. GST)

$46.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.54

*price indicative

RS Stock No.:
778-2119
Mfr. Part No.:
01050006
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Finish

Chrome

Overall Length

30mm

Standards/Approvals

DIN 7422

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 1/4 inch Drive size, Hex Bit Socket Type - 01050006


This socket is a precision-engineered tool designed for use in various mechanical and electrical applications. It features a 1/4 inch square drive, making it compatible with a wide range of tools. Constructed from chrome alloy steel, this high-quality socket ensures durability and reliability during use. The hex bit head and 6mm bit size enable secure fastening and loosening in tight spaces. With a total length of 55mm, it is ideal for tasks requiring precision and access to confined areas.

Features & Benefits


• Chrome plated for enhanced corrosion resistance

• Hex bit socket facilitates secure bit retention

• 30mm bit length allows access to deep-set screws

• Compact dimensions support easy handling and storage

Applications


• Ideal for automotive repair and maintenance tasks

• Can be used in assembly lines for electronics

• Suitable for mechanical engineering

• Effective for household repair and assembly jobs

What materials are used in the construction of this unit?


It is constructed from chrome alloy steel, providing strength and longevity. The chrome plating enhances resistance to rust and wear, making it suitable for various environments.

What is the significance of the 1/4 inch square drive?


The 1/4 inch square drive allows for compatibility with many tools and bit sockets, making it a versatile addition to any toolkit and facilitating its use in tight spaces.

How does the hex bit design improve its functionality?


The hex bit design ensures a secure fit that prevents slippage during use, improving efficiency and accuracy by allowing precise torque application on fasteners.

What are the dimensions of this socket, and how do they affect usability?


The overall length is 55mm, with a bit length of 30mm. These dimensions make it compact enough to fit into restricted areas whilst providing the necessary reach for various fastening tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy