Gedore 1/2 in Drive 22 mm 6 Point Square, 41.5mm Overall Length

Subtotal (1 unit)*

$23.21

(exc. GST)

$25.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.21

*price indicative

RS Stock No.:
772-3498
Mfr. Part No.:
19 22
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

22 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Non-Sparking

No

Overall Length

41.5mm

Standards/Approvals

DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket, Vanadium Steel Material, 112g Weight - 19 Series - 19 22


Tighten and loosen fasteners with ease and speed using this 22mm socket from GEDORE. Its six-point head forms a secure grip on hexagonal bolts, cutting down on slippage. The tool is made of durable vanadium steel that holds its own against wear and impact, making it fit for use on heavy-duty jobs. Chrome plating improves its resistance to corrosion, so you can rely on it for long-term performance in harsh settings.

Features & Benefits


• Overall length of 41.5mm for easy access to recessed areas

• Light weight of 112g keeps your tool easy to use

• Comes with a ball retaining locking groove for a secure fit

Applications


• Machine building

• Vehicle restoration

• Material handling

• Marine engineering

What's the benefit of the socket's knurled grip?


The component's knurled grip improves torque transfer for ease of fastening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy