STAHLWILLE 3/8 in Drive 11/16 in 12 Point Square, 32mm Overall Length
- RS Stock No.:
- 737-0340
- Mfr. Part No.:
- 02410038
- Brand:
- STAHLWILLE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 737-0340
- Mfr. Part No.:
- 02410038
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 32mm | |
| Standards/Approvals | DIN 3124, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3120, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 11/16 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 32mm | ||
Standards/Approvals DIN 3124, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3120, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 11/16 inch Socket size, 3/8 inch Drive size - 02410038
This socket is specifically designed for use in various mechanical and automotive applications, featuring an 11/16 inch size suited for standard tasks. Constructed from high-performance steel, it offers durability and a lightweight profile, making it ideal for accessing tight spaces. With a chrome plated finish, this unit enhances resistance to corrosion, ensuring long-term reliability. The 3/8 inch drive size allows compatibility with a range of drive tools, enhancing its utility in both professional and home settings.
Features & Benefits
• Bi-hex AS-Drive profile for improved grip
• 12-point head type facilitates optimal torque use
• Chrome plated socket ensures rust resistance
• Lightweight construction enhances manoeuvrability
• Compact length of 32mm for confined spaces
Applications
• Ideal for automotive repair tasks
• Useful for maintenance in electrical installations
• Appropriate for assembling machinery components
• Suitable for use in DIY projects involving mechanical work
What materials are used in the construction of this unit, and how do they enhance performance?
It is made from high-performance steel, allowing for increased strength and durability while maintaining a lightweight profile, ideal for heavy-duty applications and frequent use.
How does the bi-hex AS-Drive profile benefit users during operation?
The bi-hex AS-Drive profile increases grip on fasteners, reducing the likelihood of slipping and allowing for better torque transmission, which helps prevent rounding of the nuts and bolts.
What is the significance of the chrome plated finish on this socket?
The chrome plated finish provides a protective layer against corrosion and wear, ensuring longevity and maintaining optimal functionality even in harsh working environments.
What torque levels can this tool withstand, considering its material composition?
Constructed from high-performance steel, this unit is engineered to handle high torque levels typical in automotive and mechanical applications, ensuring reliability under significant load conditions.
Related links
- STAHLWILLE 3/8 in Drive 3/4 in 12 Point Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 14 mm 12 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 19/32 in 12 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 7/8 in 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 14 mm 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 15 mm 6 Point Square, 32mm Overall Length
