BETA 3/8 in Drive 7/8 in 6 Point Square, 32mm Overall Length
- RS Stock No.:
- 225-6889
- Mfr. Part No.:
- 910A-AS 7/8
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6889
- Mfr. Part No.:
- 910A-AS 7/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 7/8 in | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 7/8 in | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 7/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2256882
- Mfr. Part No. 910A-AS 13/16
Each
$25.29
- RS Stock No. 2265099
- Mfr. Part No. 928AS 7/8
Each
$47.02
- RS Stock No. 2256887
- Mfr. Part No. 910A-AS 5/8
Each
$23.38
- RS Stock No. 2256885
- Mfr. Part No. 910A-AS 3/8
Each
$20.03
Related links
- BETA 3/8 in Drive 14 mm 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 15 mm 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 13/16 in 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 14 mm 12 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 19/32 in 12 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 7/16 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 8 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 5/8 in 6 Point Square, 28mm Overall Length












