STAHLWILLE 1/4 in Drive 7/32in Standard Socket, 12 point, 23 mm Overall Length
- RS Stock No.:
- 737-0182
- Mfr. Part No.:
- 01530014
- Brand:
- STAHLWILLE
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0182
- Mfr. Part No.:
- 01530014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7/32in | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| Finish | Chrome | |
| Overall Length | 23 mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7/32in | ||
Imperial or Metric Imperial | ||
Drive Size 1/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
Finish Chrome | ||
Overall Length 23 mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
1/4in Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Related links
- STAHLWILLE 1/4 in Drive 7 mm 12 Point Square, 23 mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 23 mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Facom 19.05 mm Drive 23 mm 12 Point Square, 55 mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 23 mm Overall Length
