Bahco 1/2 in Drive 1 in 12 Point Square, 42mm Overall Length
- RS Stock No.:
- 509-4735
- Mfr. Part No.:
- 7800DZ-1
- Brand:
- Bahco
Subtotal (1 unit)*
$31.20
(exc. GST)
$34.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.20 |
*price indicative
- RS Stock No.:
- 509-4735
- Mfr. Part No.:
- 7800DZ-1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 1 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 42mm | |
| Standards/Approvals | ISO 2725, DIN 3124, DIN 3120, ISO 1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 1 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 42mm | ||
Standards/Approvals ISO 2725, DIN 3124, DIN 3120, ISO 1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/2 in Drive 1 in 12 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 1/2 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 25 mm 12 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 1-1/8 in 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1 in 6 Point Square, 42mm Overall Length
