Bahco 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 187-6848
- Mfr. Part No.:
- SS220-18
- Brand:
- Bahco
Subtotal (1 unit)*
$183.83
(exc. GST)
$202.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $183.83 |
*price indicative
- RS Stock No.:
- 187-6848
- Mfr. Part No.:
- SS220-18
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 2725-1, ISO 1171-1, ISO 1174-1 | |
| Overall Length | 42mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 2725-1, ISO 1171-1, ISO 1174-1 | ||
Overall Length 42mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
- RS Stock No. 0163605
- Mfr. Part No. NS220-18
Each
$249.86
- RS Stock No. 2255786
- Mfr. Part No. 920INOX-A 18
Each
$140.68
- RS Stock No. 0164190
- Mfr. Part No. NSB220-18
Each
$306.05
- RS Stock No. 1876849
- Mfr. Part No. SS220-19
Each
$193.72
Related links
- Bahco 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length












