Bahco 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length

Subtotal (1 unit)*

$17.92

(exc. GST)

$19.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.92

*price indicative

RS Stock No.:
305-4814
Mfr. Part No.:
7800SM-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

12 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Polished

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Overall Length

38mm

Material

Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/2 " socket wrench, 7800SM Series


Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits

• Standard length sockets, 1/2” square drive

• Hex profile, metric sizes

• Not suitable for machine operation

• High performance alloy steel, Vanadium Extra

• High polished finish

• Knurled

• ISO 2725/1174

• DIN 3124/3120

Standards

DIN 3124, ISO 2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy