GearWrench 1/2 in, 1/4 in, 3/8 in Drive Standard Socket, Square
- RS Stock No.:
- 286-5088
- Mfr. Part No.:
- 81207T
- Brand:
- GearWrench
Subtotal (1 unit)*
$460.74
(exc. GST)
$506.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.74 |
*price indicative
- RS Stock No.:
- 286-5088
- Mfr. Part No.:
- 81207T
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/2 in, 1/4 in, 3/8 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Imperial or Metric Imperial | ||
Drive Size 1/2 in, 1/4 in, 3/8 in | ||
Socket Type Standard Socket | ||
Socket Head Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 90-tooth ratchets have a 4° swing arc and low-profile head for easier access to hard-to-turn fasteners. The 90-tooth design exceeds ASME torque performance requirements, delivering one of the strongest ratchets on the market.
Enclosed head design for extreme resistance to dirt infiltration
Precision engineered high strength pawl for increased durability
Highly visible on/off markings on the head
Precision engineered high strength pawl for increased durability
Highly visible on/off markings on the head
Related links
- GearWrench 1/2 in 3/8 in Drive Standard Socket, Square
- GearWrench 1/4 in Square
- GearWrench 1/2 in 3/8 in Square Adapter Set
- GearWrench 84-Piece Imperial E-Torx; Hex Bit; Torx Bit
- GearWrench 1/2 in 3/8 in Socket Spanner Set with Ratchet Handle
- GearWrench 1/2 in 3/8 in Ratchet Set with Ratchet Handle
- SAM 1/2 in Drive 11.1mm Standard Socket, Square
- SAM 1/2 in Drive 8mm Standard Socket 8 mm Overall Length
