ITL Insulated Tools Ltd 3/8 in Drive 3/4 in 12 Point VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$44.27

(exc. GST)

$48.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.27

*price indicative

RS Stock No.:
283-7749
Mfr. Part No.:
1739
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Socket

Socket Size

3/4 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

46mm

Standards/Approvals

Category ’C’, VDE, IEC 60900

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Drive Socket with Insulation Material made of Nylon Thermoplastic and Metal Material of Steel Alloy 31CrV3 is a high-quality and durable tool designed for strength, resilience, and safety.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy