ITL Insulated Tools Ltd 3/8 in Drive 3/8 in 12 Point VDE/1000V Approved, 44mm Overall Length
- RS Stock No.:
- 283-7742
- Mfr. Part No.:
- 1723
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$35.43
(exc. GST)
$38.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.43 |
*price indicative
- RS Stock No.:
- 283-7742
- Mfr. Part No.:
- 1723
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 44mm | |
| Standards/Approvals | IEC 60900, VDE, Category ’C’ | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 44mm | ||
Standards/Approvals IEC 60900, VDE, Category ’C’ | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Drive Socket with Insulation Material made of Nylon Thermoplastic and Metal Material of Steel Alloy 31CrV3 is a high-quality and durable tool designed for strength, resilience, and safety.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 3/8 in Drive 42491 in 12 Point VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 45748 in 12 Point VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 45872 in 12 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 18 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 13 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 15 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 14 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 10 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
