SAM 1/2 in Drive 14 mm 12 Point Bi-Hexagon, 38mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-0400
Mfr. Part No.:
SA-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

14 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Short bi hexagonal socket is made from forged chrome vanadium steel. This socket has satin polished chrome plate finish.

SAM surface drive profile

Certified to NF ISO 1174 1 and NF ISO 1711 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy