SAM 3/8 in Drive 25 mm 6 Point Square, 34mm Overall Length

Subtotal (1 unit)*

$95.18

(exc. GST)

$104.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$95.18

*price indicative

RS Stock No.:
282-9787
Mfr. Part No.:
DP-25
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

25 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 1174-1

Overall Length

34mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Plumber wrench is constructed with antioxidant chromed and it has slotted head to allow to way of the tip. It is conceived for a minimal obstruction.

Tailcoat revetment of the screw

Use with joint or extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy