BETA 3/8 in Drive 18 mm 6 Point Square, 34mm Overall Length
- RS Stock No.:
- 225-6863
- Mfr. Part No.:
- 910A 18
- Brand:
- BETA
Subtotal (1 unit)*
$18.64
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.64 |
*price indicative
- RS Stock No.:
- 225-6863
- Mfr. Part No.:
- 910A 18
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 34mm | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 34mm | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 18 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 18 mm 12 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 34mm Overall Length
- SAM 3/8 in Drive 25 mm 6 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 18 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 18 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 18 mm 12 Point Square, 54.5mm Overall Length
- BETA 3/8 in Drive 12 mm 6 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 8 mm 6 Point Square, 28mm Overall Length
