SAM 3/8 in Drive 9 mm Hexagon Socket Square, 9mm Overall Length

Subtotal (1 unit)*

$142.88

(exc. GST)

$157.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.88

*price indicative

RS Stock No.:
282-8903
Mfr. Part No.:
BCP-9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

9 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon Socket

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

NF ISO 11168

Overall Length

9mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Socket is a Diesel pre heat spark plug 3/8 inch socket with joint.

Hinge by joint

Compliance to NF ISO 11168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy