SAM 3/8 in Drive 12 mm Hexagon Socket Square, 12mm Overall Length
- RS Stock No.:
- 282-8900
- Mfr. Part No.:
- BCP-12
- Brand:
- SAM
Subtotal (1 unit)*
$146.13
(exc. GST)
$160.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.13 |
*price indicative
- RS Stock No.:
- 282-8900
- Mfr. Part No.:
- BCP-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon Socket | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 11168 | |
| Overall Length | 12mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon Socket | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 11168 | ||
Overall Length 12mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a Diesel pre heat spark plug 3/8 inch socket with joint.
Hinge by joint
Compliance to NF ISO 11168
Related links
- SAM 3/8 in Drive 10 mm Hexagon Socket Square, 10mm Overall Length
- SAM 3/8 in Drive 9 mm Hexagon Socket Square, 9mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
- SAM 3/8 in Drive 8 mm Hexagon Socket Square, 8mm Overall Length
- SAM 3/4 in Drive 21 mm 12 Point Bi-Hexagon, 12mm Overall Length
- Facom 12.7 mm Drive 15.88 mm 12 Point Square, 12mm Overall Length
- Facom 1/2 in Drive 13 mm 12 Point Square, 12mm Overall Length
- Facom 3/8 in Drive 15 mm 12 Point Square, 12mm Overall Length
