Facom 3/8 in Drive 19 mm 6 Point Square, 33mm Overall Length
- RS Stock No.:
- 669-8280
- Mfr. Part No.:
- J.19H
- Brand:
- Facom
Subtotal (1 unit)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.58 |
*price indicative
- RS Stock No.:
- 669-8280
- Mfr. Part No.:
- J.19H
- Brand:
- Facom
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
| Brand | Facom | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 33mm | |
| Standards/Approvals | ISO 2725-1, ASME B107.5, DIN 3124, NF ISO 1711-1, NF ISO 2725-1, ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 33mm | ||
Standards/Approvals ISO 2725-1, ASME B107.5, DIN 3124, NF ISO 1711-1, NF ISO 2725-1, ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV 3/8 in. hexagonal profile sockets
Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1
Related links
- Facom 3/8 in Drive 19 mm 12 Point Square, 14mm Overall Length
- Facom 3/8 in Drive 3/4 in 12 Point Square, 14mm Overall Length
- Facom 12.7 mm Drive 19 mm Standard Square, 14mm Overall Length
- Facom 12.7 mm Drive 19.05 mm 6 Point Square, 14mm Overall Length
- Facom 12.7 mm Drive 25/32 in 6 Point Square, 14mm Overall Length
- Facom 19.05 mm Drive 25.4 mm 12 Point Square, 14mm Overall Length
- Facom 3/8 in Drive 19 mm 6 Point Square, 18mm Overall Length
- Facom 12.7 mm Drive 22.23 mm 12 Point Square, 14mm Overall Length