Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8363
- Mfr. Part No.:
- 3218-V1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Type | Wheel Nut Socket | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Type Wheel Nut Socket | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tightening socket k18 used to tighten nuts on heads of stay rods.
Burnished finish
Related links
- SAM Wheel Nut Socket
- Facom Hexagon Socket Wrench 235 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 499 mm Overall
- Square Nuts
- SKF 3/8 in Drive 22 mm Locking Socket Square, 45.0 mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58 mm Overall Length
- SAM Hexagon Socket Wrench 163 mm Overall
