Bahco 1/2 in;1/2→3/8 in Drive 3/8 in Standard Square, 37mm Overall Length
- RS Stock No.:
- 281-9209
- Mfr. Part No.:
- 8171
- Brand:
- Bahco
Subtotal (1 unit)*
$35.12
(exc. GST)
$38.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.12 |
*price indicative
- RS Stock No.:
- 281-9209
- Mfr. Part No.:
- 8171
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 1/2 in;1/2→3/8in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | UNE 16503, DIN 3120/3123, ISO 1174 | |
| Overall Length | 37mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 1/2 in;1/2→3/8in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals UNE 16503, DIN 3120/3123, ISO 1174 | ||
Overall Length 37mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/2 inch Square Drive to 3/8 inch Socket Decreasing Adaptors, made from high-performance alloy steel and boasting a highly polished finish, offer both durability and a refined appearance for seamless socket size transitions.
Standards approved are ISO 1174, DIN 3120/3123 and UNE 16503
Related links
- BETA 1/2 in Drive E20 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E22 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E16 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E18 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E14 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E12 Standard Square, 37mm Overall Length
- Bahco 1/2 in Drive 1-3/8 in Standard Square, 82.6mm Overall Length
- BETA 1/2 in Drive 1/2 in 6 Point Square, 37mm Overall Length
