BETA 1/2 in Drive E12 Standard Square, 37mm Overall Length
- RS Stock No.:
- 225-5759
- Mfr. Part No.:
- 920FTX 12
- Brand:
- BETA
Subtotal (1 unit)*
$27.67
(exc. GST)
$30.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.67 |
*price indicative
- RS Stock No.:
- 225-5759
- Mfr. Part No.:
- 920FTX 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | E12 | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Overall Length | 37mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size E12 | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Overall Length 37mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920 FTX series hand socket for torx head screws. It has a socket size of 12 mm.
Chrome plated
1/2 inch square drive
Related links
- BETA 1/2 in Drive E16 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E12 Deep Square, 77mm Overall Length
- BETA 1/2 in Drive E20 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E22 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E18 Standard Square, 37mm Overall Length
- BETA 1/2 in Drive E14 Standard Square, 37mm Overall Length
- BETA 1/4 in Drive E12 Standard Square, 23mm Overall Length
- BETA 3/8 in Drive E12 Standard Square, 28mm Overall Length
