SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 271-0069
- Mfr. Part No.:
- C-38
- Brand:
- SAM
Subtotal (1 unit)*
$42.57
(exc. GST)
$46.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.57 |
*price indicative
- RS Stock No.:
- 271-0069
- Mfr. Part No.:
- C-38
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 38 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 65mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 38 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 65mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/4 short bi-hexagonal socket is forged in steel with chrome vanadium. Perfect carriage of the socket on the accessories camion 3/4 whose the square drive is supplied of a sprocket.
Easy dismounting of the socket by unlocking stick
Weight 380 gram
- RS Stock No. 2710068
- Mfr. Part No. C-35
Each
$41.31
- RS Stock No. 2215752
- Mfr. Part No. C-36
Each
$41.09
- RS Stock No. 2710071
- Mfr. Part No. C-50
Each
$65.45
- RS Stock No. 2710070
- Mfr. Part No. C-40
Each
$51.17
Related links
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 30mm Overall Length
- SAM 3/4 in Drive 35 mm 12 Point Bi-Hexagon, 30mm Overall Length
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 50 mm 12 Point Bi-Hexagon, 32mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 21 mm 12 Point Bi-Hexagon, 12mm Overall Length
- SAM 3/4 in Drive 28 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 19 mm 12 Point Bi-Hexagon, 14mm Overall Length












