SAM 2 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 271-0063
- Mfr. Part No.:
- C-2"
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0063
- Mfr. Part No.:
- C-2"
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 42 mm | |
| Product Type | Socket | |
| Drive Size | 2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 65mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 42 mm | ||
Product Type Socket | ||
Drive Size 2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 65mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/4 short bi-hexagonal socket is forged in steel with chrome vanadium. Perfect carriage of the socket on the accessories camion 3/4 whose the square drive is supplied of a sprocket.
Easy dismounting of the socket by unlocking stick
Weight 380 gram
- RS Stock No. 0210988
- Mfr. Part No. C-42
Each
$58.34
- RS Stock No. 0210987
- Mfr. Part No. C-41
Each
$52.62
- RS Stock No. 2710068
- Mfr. Part No. C-35
Each
$41.31
- RS Stock No. 2710071
- Mfr. Part No. C-50
Each
$65.45
Related links
- SAM 3/4 in Drive 50 mm 12 Point Bi-Hexagon, 32mm Overall Length
- SAM 3/4 in Drive 55 mm 12 Point Bi-Hexagon, 32mm Overall Length
- SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 2-1/8 in 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 30mm Overall Length
- SAM 3/4 in Drive 35 mm 12 Point Bi-Hexagon, 30mm Overall Length
- SAM 1/4 in Drive 41 mm 12 Point Bi-Hexagon, 65mm Overall Length












