Teng Tools 3/8 in Drive 16 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$51.07

(exc. GST)

$56.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.07

*price indicative

RS Stock No.:
269-3198
Mfr. Part No.:
MV380516
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

16 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Vanadium

Standards/Approvals

DIN3120/3124, IEC 60900, ISO2725

Overall Length

46mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 3/8 Insulated Socket has integrated protective insulation with two colours to clearly indicate if there is any damage. It has 6 point single hexagon socket for a better grip.

Chrome vanadium

Ball recess on the female end to grip the ratchet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy